
IC REG CTRLR PWM CM 20-SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1738IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1738IG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 93.5% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1738IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.