
The LT1739CFE is a dual operational amplifier from Analog Devices, packaged in an HTSSOP- package. It has a nominal gain bandwidth product of 200MHz and a slew rate of 600V/µs. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format, with 74 units per package. The input offset voltage is 5mV. The device operates over a supply voltage range of 8V to 27V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1739CFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1739CFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
