
Analog Devices LT1739CFE#PBF technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1739CFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.