
The LT1739CFE#TRPBF is a dual operational amplifier from Analog Devices with a nominal gain bandwidth product of 200MHz. It features an input offset voltage of 5mV and a slew rate of 600V/μs. This device is available in a lead-free SOP package and is RoHS compliant. The LT1739CFE#TRPBF operates over a supply voltage range of 8V to 27V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1739CFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1739CFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
