
Ic, Operational Amplifier, Dual, Bipolar, Tssop, 20Pin, Plastic
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1739IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1739IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
