IC AMP XDSL LINE DRV DUAL20TSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1739IFE#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1739IFE#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
