The LT1761ES5-1.2 is a 1.2V linear voltage regulator with an output current of 100mA and a quiescent current of 20uA. It features a dropout voltage of 300mV and a power supply rejection ratio of 65dB. The device is available in a TSOT-23 package and is not RoHS compliant. The operating supply current is 20uA, and the maximum input voltage is 20V, while the minimum input voltage is 1.8V.
Analog Devices LT1761ES5-1.2 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-1.2 to view detailed technical specifications.
No datasheet is available for this part.
