The LT1761ES5-1.5#PBF is a 1.5V linear voltage regulator from Analog Devices. It can supply up to 100mA of output current with a dropout voltage of 300mV. The device operates from a supply voltage of 1.8V to 20V and has a power supply rejection ratio (PSRR) of 65dB. The LT1761ES5-1.5#PBF is RoHS compliant and has a quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761ES5-1.5#PBF technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
