SP-LINREG, 100mA, Low Noise, LDO Micropower Regulators in SOT-23
Analog Devices LT1761ES5-1.5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-1.5#TRM to view detailed technical specifications.
No datasheet is available for this part.