
The LT1761ES5-2 is a linear voltage regulator LDO with a single output voltage of 2V, capable of sourcing 100mA of current. It operates from a supply voltage range of 1.8V to 20V with a dropout voltage of 300mV. The device is packaged in a VSSOP package and has an operating supply current of 20uA. The LT1761ES5-2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761ES5-2 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
