
The LT1761ES5-2#TR is a single-output linear voltage regulator in a SOT-23-5 package. It operates from a minimum input voltage of 1.8V and can supply up to 100mA of output current. The dropout voltage is 300mV, and the power supply rejection ratio is 65dB. The device is rated for operation from -40°C to 125°C and consumes 20uA of operating supply current. It is not RoHS compliant and is available in quantities of 2500 on tape and reel.
Analog Devices LT1761ES5-2#TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-2#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
