
The LT1761ES5-2#TRPBF is a single-output linear voltage regulator in a SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 300mV. The device can supply up to 100mA of output current and has a power supply rejection ratio of 65dB. It is RoHS compliant and lead free. The regulator is available in a tape and reel package with 2500 units per reel.
Analog Devices LT1761ES5-2#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
