
Positive fixed output LDO regulator, 2.5V nominal output voltage, 100mA maximum output current. Features a 300mV dropout voltage and 65dB PSRR. Operates with a maximum input voltage of 20V and a minimum input voltage of 1.8V. Housed in a compact 5-pin TSOT package, measuring 2.9mm x 1.75mm x 0.9mm. Suitable for automotive applications with an operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Analog Devices LT1761ES5-2.5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
