
Positive fixed 2.8V linear voltage regulator, offering 100mA output current with a 300mV dropout voltage. Features a 20V maximum input voltage and operates from 1.8V minimum. This IC boasts a 65dB PSRR and a low 20µA operating supply current. Packaged in a 5-lead TSOT for surface-mount applications, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Analog Devices LT1761ES5-2.8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-2.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
