Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761ES5-3 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.