The LT1761ES5-3#PBF is a linear voltage regulator with a 3V output and 100mA maximum output current. It operates from a minimum input voltage of 1.8V to a maximum of 20V and has a dropout voltage of 300mV. This device is suitable for use in temperatures ranging from -40°C to 125°C and is RoHS compliant. The LT1761ES5-3#PBF has an operating supply current of 20uA and a power supply rejection ratio of 65dB.
Analog Devices LT1761ES5-3#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 3V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-3#PBF to view detailed technical specifications.
No datasheet is available for this part.
