
The LT1761ES5-3#TR is a single linear voltage regulator with a dropout voltage of 300mV, capable of delivering 100mA of output current. It operates from a minimum input voltage of 1.8V to a maximum of 20V, and has a maximum operating temperature of 125°C. The device is packaged in a SOT-23-5 package and is available in quantities of 2500 on tape and reel. The LT1761ES5-3#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1761ES5-3#TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-3#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
