
Positive fixed 3.3V LDO regulator with 100mA output current. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V. Operates with a low 20µA quiescent current and offers a PSRR of 65dB. Housed in a 5-pin TSOT package, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.3V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
