
Positive 3.3V LDO regulator, offering 100mA output current with a low dropout voltage of 300mV. Features a wide input voltage range from 1.8V to 20V and a low operating supply current of 20µA. Designed for automotive applications, this component operates across a temperature range of -40°C to 125°C. Housed in a 5-pin TSOT-23 package, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LT1761ES5-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.