
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1761ES5-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.