
The LT1761ES5-BYP is a single-output linear voltage regulator with a dropout voltage of 300mV. It operates from a 1.8V to 20V input voltage range and provides a 20V output voltage with a maximum output current of 100mA. The device has a low quiescent current of 20uA and a high power supply rejection ratio (PSRR) of 65dB. The LT1761ES5-BYP is available in a TSOT package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761ES5-BYP technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.