
The LT1761ES5-BYP#TRM is a single linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 100mA. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is packaged in a SOT-23-5 package and is suitable for use in applications requiring a low dropout voltage and high power supply rejection ratio. The LT1761ES5-BYP#TRM is rated for operation over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Analog Devices LT1761ES5-BYP#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-BYP#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
