
Adjustable positive linear voltage regulator IC, offering a 100mA maximum output current with a low dropout voltage of 300mV. Features a wide input voltage range from 1.8V to 20V and an adjustable output voltage up to 20V. Operates with a low quiescent current of 20µA and a high power supply rejection ratio of 65dB. Packaged in a compact TSOT-23 (TSOT) surface-mount case, measuring 2.9mm x 1.75mm x 0.9mm. This lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1761ES5-BYP#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761ES5-BYP#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-BYP#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
