
The LT1761ES5-SD is a single-output linear voltage regulator from Analog Devices. It operates from an input voltage range of 1.8V to 20V and provides a fixed output voltage of 20V. The device features a low quiescent current of 20uA and can deliver an output current of up to 100mA. The LT1761ES5-SD is available in a TSOT package and is not RoHS compliant.
Analog Devices LT1761ES5-SD technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
