The LT1761ES5-SD#PBF is a linear voltage regulator LDO with a dropout voltage of 300mV, operating over a temperature range of -40°C to 125°C. It can supply up to 100mA of output current and has a power supply rejection ratio of 65dB. The device is packaged in a TSOT package and is RoHS compliant. It is not SVHC compliant. The regulator has a single output and an operating supply current of 20uA.
Analog Devices LT1761ES5-SD#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-SD#PBF to view detailed technical specifications.
No datasheet is available for this part.
