
IC REG LDO ADJ 0.1A TSOT23-5
Analog Devices LT1761ES5-SD#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-SD#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
