
Adjustable positive linear voltage regulator with a 100mA output current capability. Features a wide input voltage range from 1.8V to 20V and an adjustable output voltage from 1.22V to 20V. Offers a low dropout voltage of 300mV and a high Power Supply Rejection Ratio (PSRR) of 65dB. This surface-mount device is housed in a compact 5-pin TSOT package, measuring 2.9mm x 1.75mm x 0.9mm. Operates across an automotive temperature range of -40°C to 125°C with a quiescent current of 20µA.
Analog Devices LT1761ES5-SD#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-SD#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
