
The LT1761IS5-1.2#TRMPBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V, with a maximum output current of 100mA. The device features a dropout voltage of 300mV and a power supply rejection ratio of 65dB. It is available in a lead-free SOT-23-5 package and is RoHS compliant. The operating temperature range is from -40°C to 125°C, and the device consumes an operating supply current of 20uA.
Sign in to ask questions about the Analog Devices LT1761IS5-1.2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761IS5-1.2#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761IS5-1.2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
