
The LT1761IS5-1.8#TRMPBF is a single linear voltage regulator with a dropout voltage of 300mV. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is capable of delivering an output current of 100mA and features a power supply rejection ratio (PSRR) of 65dB. The LT1761IS5-1.8#TRMPBF is available in a SOT-23-5 package and is lead-free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT1761IS5-1.8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761IS5-1.8#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761IS5-1.8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
