The LT1761IS5-2 is a dual output low dropout (LDO) linear voltage regulator from Analog Devices. It has 5 terminals and a dual terminal position. The device is packaged in a TSOT-23 package with a width of 1.625mm and a length of 2.9mm. The regulator has a maximum input voltage of 20V and a minimum input voltage of 2.5V. The output voltage is adjustable, but the nominal output voltage is 2V with a maximum output voltage of 2.06V and a minimum output voltage of 1.92V. The maximum output current is 0.1A. The device has a maximum voltage tolerance of 4% and a dropout voltage of 0.45V. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761IS5-2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.92 |
| Output Voltage1-Max | 2.06 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.065 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.