The LT1761IS5-2.0#PBF is a low dropout linear voltage regulator with a dropout voltage of 300mV. It operates over a wide input voltage range of 1.8V to 20V and can supply up to 100mA of output current. The device is packaged in a TSOT package and is suitable for operation over a temperature range of -40°C to 125°C. The LT1761IS5-2.0#PBF is RoHS compliant and does not contain any SVHC substances. It has a high power supply rejection ratio of 65dB, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761IS5-2.0#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.