
The LT1761IS5-2.5#PBF is a single-output linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 20V. It operates within a temperature range of -40°C to 125°C and consumes an operating supply current of 20uA. The device has a maximum output current of 100mA and a power supply rejection ratio of 65dB. It is available in a TSOT package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761IS5-2.5#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
