
The LT1761IS5-2.5#TRPBF is a single output linear voltage regulator with a dropout voltage of 300mV and an output current of 100mA. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is available in a SOT-23-5 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LT1761IS5-2.5#TRPBF is suitable for use in applications requiring a low dropout voltage and a high level of power supply rejection ratio, with a PSRR of 65dB.
Sign in to ask questions about the Analog Devices LT1761IS5-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761IS5-2.5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761IS5-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
