The LT1761IS5-3 is a 3.3V fixed linear voltage regulator with a maximum output current of 0.1A and an operating temperature range of -40°C to 125°C. It is packaged in a TSOT-23, 5 PIN package. The device has a dropout voltage of 0.3V and a line regulation of 0.01%. It is suitable for use in applications where a stable 3.3V output is required.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761IS5-3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.9 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.