
Positive linear voltage regulator IC, outputting a stable 3.3V with a maximum output current of 100mA. Features a low dropout voltage of 300mV and a minimum current limit of 110mA. Operates with a maximum input voltage of 20V and a minimum input voltage of 1.8V, drawing a low operating supply current of 20µA. Packaged in a compact TSOT-23-5, this RoHS compliant component is supplied on tape and reel, suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1761IS5-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761IS5-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761IS5-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
