Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761IS5-BYP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.