
Adjustable positive linear voltage regulator IC with 100mA output current. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V, with a maximum output voltage of 20V. Operates with a low supply current of 20µA and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 5-lead TSOT-23, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1761IS5-SD#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761IS5-SD#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761IS5-SD#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
