Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761MPS5-1.8 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.725 |
| Output Voltage1-Max | 1.86 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.