
1.8V, 100mA linear voltage regulator (LDO) in a SOT-23-5 package. Features a low dropout voltage of 300mV and a maximum input voltage of 20V. Offers a typical operating supply current of 20µA and a minimum current limit of 110mA. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 65dB. Supplied in tape and reel packaging.
Analog Devices LT1761MPS5-1.8#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761MPS5-1.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
