
The LT1761MPS5-1.8#TRPBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.8V and can supply up to 100mA of output current. The dropout voltage is 300mV, and the power supply rejection ratio is 65dB. This device is available in a SOT-23-5 package, which is packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations and can operate over a temperature range of -55°C to 125°C.
Analog Devices LT1761MPS5-1.8#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761MPS5-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
