IC Reg Ldo 3V 0.1A TSOT23-5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761MPS5-3#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.