The LT1761MPS5-3.3 is a dual output low dropout (LDO) voltage regulator from Analog Devices. It features a 5-pin package with a terminal position of dual and a JEDEC package code of R-PDSO-G5. The device has a maximum input voltage of 20V and a minimum input voltage of 3.8V. The output voltage is regulated at 3.3V with a maximum current of 0.1A. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761MPS5-3.3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.19 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.