The LT1761MPS5-3.3#PBF is a 3.3V linear voltage regulator with a maximum output current of 100mA. It operates from an input voltage range of 1.8V to 20V and features a dropout voltage of 300mV. The device is packaged in a TSOT package and is suitable for operating temperatures between -55°C and 125°C. The LT1761MPS5-3.3#PBF is RoHS compliant and does not contain any SVHC materials.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761MPS5-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.