The LT1761MPS5-5 is a linear voltage regulator from Analog Devices with a fixed output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -55°C to 125°C and has a dropout voltage of 0.3V at 100mA. The device has a maximum input voltage of 20V and a voltage tolerance of 3%. It is available in a 5-pin TSOP package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1761MPS5-5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.