
The LT1761MPS5-5#PBF is a single-output linear voltage regulator with a dropout voltage of 300mV. It operates over a wide input voltage range of 1.8V to 20V and can supply up to 100mA of output current. The device is packaged in a TSOT package and is suitable for use in applications where a low quiescent current of 20uA is required. The LT1761MPS5-5#PBF is rated for operation over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1761MPS5-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1761MPS5-5#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761MPS5-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
