
5V, 100mA linear voltage regulator IC in a TSOT-23-5 package. Features a low dropout voltage of 300mV, a minimum current limit of 110mA, and an operating supply current of 20µA. Operates from an input voltage range of 1.8V to 20V, with a power supply rejection ratio of 65dB. Designed for operation between -55°C and 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1761MPS5-5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761MPS5-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
