
Analog Devices LT1762EMS8-3 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1762EMS8-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
