
Positive 3.3V linear voltage regulator with 150mA output current and 270mV dropout voltage. Features a maximum input voltage of 20V and a minimum of 1.8V, operating from -40°C to 125°C. This single-output regulator offers 65dB PSRR and a low 25µA quiescent current. Packaged in an 8-pin MSOP, it is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1762EMS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1762EMS8-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1762EMS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
