
Positive linear voltage regulator IC with a fixed 5V output and 150mA output current capability. Features a low dropout voltage of 270mV and a minimum current limit of 160mA. Operates with a wide input voltage range from 1.8V to 20V and offers a high power supply rejection ratio of 65dB. Packaged in an 8-MSOP configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
