
Positive linear voltage regulator IC with a fixed 3.3V output and 500mA output current capability. Features a low 300mV dropout voltage and a wide input voltage range from 1.8V to 20V. Offers a high 65dB PSRR and a low 30µA operating supply current. Designed for surface-mount applications in a DFN package, this component operates across a temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1763CDE-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763CDE-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CDE-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
